
The TC7SH34FU is a non-inverting buffer featuring wide operating temperature range, high speed operation, low power dissipation, and high noise immunity, with 5.5 V tolerant inputs. It is compliant with AEC-Q100 (Rev. H) reliability requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7SH34FU(T5L,F,T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TC7SH |
| High Speed Operation (tpd) (typ) | 3.8ns (at Vcc=5.0V, CL=15pF) |
| Low Power Dissipation (Icc) (max) | 2.0µA (at Ta=25°C) |
| High Noise Immunity (min) | 28% Vcc |
| Input Tolerance | 5.5V |
| Wide Operating Voltage Range (Vcc) | 2.0 to 5.5V |
| Absolute Maximum Supply Voltage (Vcc) | -0.5 to 7.0V |
| Absolute Maximum Input Voltage (VIN) | -0.5 to 7.0V |
| Absolute Maximum DC Output Current (IOUT) | ±25mA |
| Absolute Maximum Power Dissipation (PD) | 200mW |
| Storage Temperature (Tstg) | -65 to 150°C |
| Input Capacitance (CIN) (typ) | 4pF |
| Input Capacitance (CIN) (max) | 10pF |
| Power Dissipation Capacitance (CPD) (typ) | 13pF |
| Input Rise and Fall Time (dt/dv) | 0 to 100ns/V (at Vcc=3.3±0.3V) |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SH34FU(T5L,F,T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.