Surface mount XOR and OR logic gate IC, featuring a single circuit with two inputs and one output. Operates with a supply voltage range of 2V to 5.5V, delivering 8mA high and low level output current. Offers a propagation delay of 8.8ns and a quiescent current of 2µA. Packaged in SOT-953 with dimensions of 1.6mm (L) x 1.2mm (W) x 0.55mm (H), suitable for tape and reel packaging. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TC7SH86FS(TPL3) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SH86FS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| Height | 0.55mm |
| High Level Output Current | 8mA |
| Length | 1.6mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC7SH |
| Turn-On Delay Time | 8.8ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH86FS(TPL3) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.