
The Toshiba TC7SH86FU(TE85L) is a single-input XOR gate IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -8mA and a low level output current of 8mA. The IC is designed for surface mount applications and is packaged in tape and reel format. The propagation delay is 16.5ns, and the quiescent current is 2uA. The device operates within a supply voltage range of 2V to 5.5V.
Toshiba TC7SH86FU(TE85L) technical specifications.
| High Level Output Current | -8mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 16.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.