XOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R
Toshiba TC7SH86FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.