
The Toshiba TC7SHU04FU5LJFT is a single inverter logic IC with a high level output current of -8mA and a low level output current of 8mA. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The IC is packaged in a surface mount SSOP package and is available in quantities of 3000 per reel. The propagation delay is 7ns and the quiescent current is 2uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7SHU04FU5LJFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SHU04FU5LJFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7SHU |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SHU04FU5LJFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
