
The TC7SL02FU(TE85L,F) is a NOR gate IC with 2 inputs and 1 output. It has a quiescent current of 1.0uA and a propagation delay of 15ns. The device is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. It is suitable for use in a variety of logic applications.
Sign in to ask questions about the Toshiba TC7SL02FU(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SL02FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 2.6mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | TC7SL |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SL02FU(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
