
The Toshiba TC7SLU04FU(T5LMO,F is a 5-pin lead-frame SMT inverter with a USV package. It has a maximum high level output current of -2.6 mA and a maximum low level output current of 2.6 mA. The device operates within a temperature range of -40°C to 85°C. It is a surface mount component with a seated plane height of 0.95 mm and a pin pitch of 0.65 mm. The package is made of plastic and weighs 0.006 g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7SLU04FU(T5LMO,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Maximum High Level Output Current | -2.6mA |
| Maximum Low Level Output Current | 2.6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC7SLU04FU(T5LMO,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.