The Toshiba TC7SPB9306TU,LF is a low power comparator with a maximum power dissipation of 200mW and a maximum supply current of 1uA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The comparator has a single independent circuit and is supplied in a tape and reel package with 3000 units per reel.
Toshiba TC7SPB9306TU,LF technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.7mm |
| Independent Circuits | 1 |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC7SP |
| Supply Type | Dual |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SPB9306TU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.