The Toshiba TC7SPN3125TU,LF is a unidirectional buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and can operate with a supply voltage between 1.65V and 3.6V. The device is packaged in a surface mount package and has an operating supply current of 2uA.
Sign in to ask questions about the Toshiba TC7SPN3125TU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SPN3125TU,LF technical specifications.
| Package/Case | SMD/SMT |
| Channel Type | Unidirectional |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC7SPN |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SPN3125TU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.