Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7SZ00F(TE85L,JF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | 32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ00F(TE85L,JF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
