The Toshiba TC7SZ04F,LJ(CT is an industrial-grade inverter IC with a single input and five terminals. It operates within a temperature range of -40 to 85°C and features a logic IC type of inverter. The device has a propagation delay of 10 units and is supplied with a voltage between 1.8 and 5.5 volts. The IC is packaged in a 5-pin LSSOP format.
Toshiba TC7SZ04F,LJ(CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.