Toshiba TC7SZ05F(T5L,JF,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ05F(T5L,JF,T) to view detailed technical specifications.
No datasheet is available for this part.