The Toshiba TC7SZ07FU is an industrial-grade buffer IC with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 1.8V. It features a 5-pin TSSOP package with dimensions of 1.25mm x 2mm. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 10.5ns. It can handle a maximum output current of 24μA and has a load capacitance of 50pF.
Toshiba TC7SZ07FU(TE85L,JF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.