Logic Gates L-MOS SHS series 32mA 2.2ns 5.5V
Toshiba TC7SZ08F(T5L,JF,T) technical specifications.
| Package/Case | SOT-25 |
| Logic Function | AND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SZ08F(T5L,JF,T) to view detailed technical specifications.
No datasheet is available for this part.