
The Toshiba TC7SZ08FU-TE85L is a single AND gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 10.5ns and a quiescent current of 2uA. The device is packaged in a surface mount SSOP package and is available on tape and reel. It can handle a high level output current of -32mA and a low level output current of 32mA. The IC is designed for use in CMOS technology and is not radiation hardened.
Toshiba TC7SZ08FU-TE85L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
