
Single-channel, non-inverting CMOS buffer/line driver with 3-state output. Features a 1.8V to 5.5V supply voltage range and operates from -40°C to 85°C. Delivers 32mA high-level and -32mA low-level output current with a 5.7ns propagation delay. Surface-mount SSOP package, supplied on tape and reel.
Toshiba TC7SZ125FU(TE85L,F technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ125FU(TE85L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
