The Toshiba TC7SZ126AFS is a 5-pin industrial bus driver IC with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 13.5ns and is packaged in a SON-5 package. The IC operates over a temperature range of -40 to 85°C and is designed for industrial applications. The device has a single function and two ports, with true output polarity. It is part of the LVC/LCX/Z family of logic ICs.
Sign in to ask questions about the Toshiba TC7SZ126AFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SZ126AFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 0.8 |
| Length | 1 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SZ126AFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.