The Toshiba TC7SZ32AFE-TE85L is an OR gate logic IC packaged in a SOT-553 case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. This device is available in bulk packaging and is not radiation hardened or RoHS compliant.
Toshiba TC7SZ32AFE-TE85L technical specifications.
| Package/Case | SOT-553 |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.