The Toshiba TC7SZ32AFS,L3F is a single OR gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 50mW and a maximum supply voltage of 5.5V. The device is packaged in a SOT-953 surface mount package and has a propagation delay of 3.6ns. It operates with a quiescent current of 1uA and an operating supply current of 10uA.
Sign in to ask questions about the Toshiba TC7SZ32AFS,L3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SZ32AFS,L3F technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| High Level Output Current | 32mA |
| Length | 1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Series | TC7SZ |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ32AFS,L3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.