
The Toshiba TC7SZ32FU(T5L,JF,T is a surface mount lead-frame SMT package with 5 pins. It has a plastic package with a gull-wing lead shape, measuring 2mm in length, 1.25mm in width, and 0.9mm in height. The seated plane height is 0.95mm and the pin pitch is 0.65mm. The device operates between -40°C and 85°C and is a single element CMOS logic IC with 2 input and 1 output. It is a basic logic gate with an OR function.
Toshiba TC7SZ32FU(T5L,JF,T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | LCX |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7SZ32FU(T5L,JF,T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.