
The Toshiba TC7SZ32FU-TE85L is a single-input OR gate IC with a propagation delay of 10.5ns and a quiescent current of 2uA. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. The device is packaged in a surface-mount SSOP package and is available in tape and reel packaging. The Toshiba TC7SZ32FU-TE85L is a CMOS logic gate suitable for use in a variety of digital circuits.
Toshiba TC7SZ32FU-TE85L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.