The TC7SZ34FE,LM is a surface mount inverting buffer from Toshiba, packaged in a SOT-553 case. It can handle high level output currents of up to 32mA and low level output currents of up to 32mA. The device operates within a temperature range of -40°C to 85°C. It is a single element, 1-bit logic function IC.
Toshiba TC7SZ34FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC7SZ |
| RoHS | Compliant |
No datasheet is available for this part.