IC Gate Xor 1CH 2-INP Fsv
Toshiba TC7SZ86AFS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| High Level Output Current | 32mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Propagation Delay | 5.4ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | TC7SZ |
| RoHS | Compliant |
No datasheet is available for this part.