Sign in to ask questions about the Toshiba TC7SZU04FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7SZU04FU technical specifications.
| High Level Output Current | 16mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 7SZU |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZU04FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
