The Toshiba TC7SZU04FU(TE85L,F is a single-element inverter logic IC with a package type of SSOP. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 9ns. The device has a quiescent current of 2uA and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The inverter is manufactured using CMOS technology and is available in a surface mount package.
Toshiba TC7SZU04FU(TE85L,F technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.