
IC USB SWITCH SPDT DUAL 14-TSSOP
Checking distributor stock and pricing after the page loads.
Toshiba TC7USB221FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | TC7USB |
| Supply Type | Single |
| RoHS | Compliant |