
The Toshiba TC7USB42MU,LF is a single-supply SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and operates on a supply voltage between 2.3V and 4.3V. The switch has an on-state resistance of 14R and an operating supply current of 1uA. It is available in a surface mount package and is packaged in tape and reel.
Toshiba TC7USB42MU,LF technical specifications.
| Bandwidth | 1.5GHz |
| Height | 0.5mm |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| On-State Resistance | 14R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TC7USB42 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000353oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7USB42MU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
