This Toshiba TC7W00F is a dual gate logic IC with a SOP8 package, rated for operation between -40°C and 85°C. It has two input lines and one output line, with high and low level output currents of -5.2mA and 5.2mA, respectively. The device can handle supply voltages between 2V and 6V. The propagation delay is 75ns. It is not RoHS compliant.
Sign in to ask questions about the Toshiba TC7W00F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W00F technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 10000 |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7W00F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.