
The Toshiba TC7W00FU(T2RSONY) is an 8-pin SOP surface mount CMOS logic gate with a NAND function. It operates over a temperature range of -40°C to 85°C and is fabricated using CMOS process technology. The device features a 2-input NAND gate with a single output, making it suitable for a variety of digital logic applications. The package is a shrink small outline package (SM) with a seated plane height of 1.1mm and a pin pitch of 0.65mm.
Sign in to ask questions about the Toshiba TC7W00FU(T2RSONY) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W00FU(T2RSONY) technical specifications.
| Package Family Name | SOP |
| Package/Case | SM |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W00FU(T2RSONY) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.