Dual 2-input NOR gate IC, surface mountable in a SSOP package. Features a wide operating voltage range of 2V to 6V, with a maximum output current of 25mA and a high/low output current of 5.2mA. Operates efficiently with a quiescent current of 1µA and a propagation delay of 13ns. This RoHS compliant component is supplied on tape and reel, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Output Current | 25mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | TC7W |
| RoHS | Compliant |