The Toshiba TC7W04F-TE12L is a 3-input CMOS inverter with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It operates within a temperature range of -40°C to 85°C. The device features a propagation delay of 13ns and a turn-on delay time of 95ns. The inverter has a quiescent current of 1uA and a high level output current of -5.2mA, with a low level output current of 5.2mA. It is available in a surface mount SOP package, packaged on a tape and reel.
Toshiba TC7W04F-TE12L technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 7W |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.