Inverter 3-Element CMOS 8-Pin SSOP T/R
Toshiba TC7W04FKTE85LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 3 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.