
The Toshiba TC7W04FU(T2LMAT-V) is an 8-pin SOP surface mount CMOS inverter with a maximum high level output current of -5.2 mA and a maximum low level output current of 5.2 mA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is packaged in a shrink small outline package (SM) with a seated plane height of 1.1 mm and a pin pitch of 0.65 mm. It is manufactured using CMOS process technology and is a member of the HC logic family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7W04FU(T2LMAT-V) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOP |
| Package/Case | SM |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 3 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W04FU(T2LMAT-V) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.