
The Toshiba TC7W08FU(T2LALPS,F is an 8-input AND gate integrated circuit with a 2-element design, utilizing the HC logic family. It is packaged in a shrink small outline package (SOP-8) with a plastic material and surface mount capabilities. The device operates within a temperature range of -40°C to 85°C. It is designed for use in a variety of applications, including logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7W08FU(T2LALPS,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOP |
| Package/Case | SM |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W08FU(T2LALPS,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.