
The Toshiba TC7W08FU(TE12L) is a dual CMOS AND gate with two inputs and one output. It operates over a supply voltage range of 2.0V to 6.0V and is capable of withstanding temperatures up to 85°C. This device features a propagation delay of 13ns and a quiescent current of 1uA. It is available in a surface mount SSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Toshiba TC7W08FU(TE12L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W08FU(TE12L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7W |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W08FU(TE12L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
