
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Decoder/Driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7W139FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Height | 1.1mm |
| Length | 2.9mm |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Inverting |
| RoHS Compliant | No |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7W139FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
