Sign in to ask questions about the Toshiba TC7W14FK,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W14FK,LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | TC7W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W14FK,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.