
The Toshiba TC7W14FU(T2LMAT-V) is an 8-pin SOP surface mount CMOS inverter Schmitt trigger logic IC. It features a maximum high level output current of -5.2 mA and a maximum low level output current of 5.2 mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a shrink small outline package (SM) with a seated plane height of 1.1 mm and a pin pitch of 0.65 mm. The logic family is HC and the process technology is CMOS.
Sign in to ask questions about the Toshiba TC7W14FU(T2LMAT-V) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W14FU(T2LMAT-V) technical specifications.
| Package Family Name | SOP |
| Package/Case | SM |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | CMOS |
| Number of Elements per Chip | 3 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W14FU(T2LMAT-V) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.