Toshiba TC7W14FU(TE12L,F technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W14FU(TE12L,F to view detailed technical specifications.
No datasheet is available for this part.