
2-channel, non-inverting buffer/line driver with 3-state outputs. This CMOS integrated circuit operates from a 2V to 6V supply voltage and features a propagation delay of 130ns. Designed for surface mounting, it is housed in an 8-pin SSOP package and offers output currents of ±7.8mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Toshiba TC7W241FUTE12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W241FUTE12LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 7W |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W241FUTE12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
