The Toshiba TC7W32FK is a dual inverter logic IC with two input lines and one output line. It operates over a temperature range of -40°C to 85°C and can supply up to 6V. The device has a propagation delay of 75ns and is available in a 20-pin SSOP package. However, it is not RoHS compliant.
Sign in to ask questions about the Toshiba TC7W32FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W32FK technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 10000 |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7W32FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.