
The Toshiba TC7W32FKTE85LF is a dual OR gate IC with two inputs and one output. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount SSOP package and is available in tape and reel packaging. The IC has a propagation delay of 13ns and a quiescent current of 1uA.
Sign in to ask questions about the Toshiba TC7W32FKTE85LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W32FKTE85LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 7W |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W32FKTE85LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
