
Analog multiplexer switch IC featuring 120MHz bandwidth and SPDT throw configuration. This surface mount device operates with dual supply voltages from 1V to 6V, offering 4 inputs and 2 outputs across 2 channels. With a maximum power dissipation of 300mW and an on-state resistance of 80 Ohms, it provides a propagation delay of 60ns. Packaged in SSOP for tape and reel distribution, this lead-free component is designed for general interface applications.
Toshiba TC7W53FK(TE85L,F) technical specifications.
| Bandwidth | 120MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 80R |
| Operating Supply Current | 8uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Propagation Delay | 60ns |
| Series | 7W |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W53FK(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
