The Toshiba TC7W66F(TE12L,F) is a dual logic IC with two independent circuits. It is packaged in a surface mount SOIC package and is available in quantities of 1000. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Toshiba TC7W66F(TE12L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W66F(TE12L,F) technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7W |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W66F(TE12L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.