
D-Type Flip-Flop IC, featuring a single element with positive-edge triggering. This CMOS logic device operates within the HC logic family and offers both inverting and non-inverting polarity. Housed in an 8-pin Shrink Small Outline Package (SOP) with gull-wing leads, it is designed for surface mounting. The package dimensions are 2mm (length) x 2.3mm (width) x 0.7mm (height), with a 0.5mm pin pitch, suitable for compact PCB designs. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Toshiba TC7W74FK(T5LKEHI,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7W74FK(T5LKEHI,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W74FK(T5LKEHI,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.