The Toshiba TC7W74FU(F) is a D-Type flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 150ns and is packaged in a surface-mount SSOP package. The device operates within a supply voltage range of 2V to 6V. It is suitable for use in applications where a non-inverting logic function is required.
Checking distributor stock and pricing after the page loads.
Toshiba TC7W74FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Length | 2.9mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Width | 2.8mm |
| RoHS | Compliant |