
Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R
Toshiba TC7W74FU(TE12L,F technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 67MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 5pF |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC7W |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
No datasheet is available for this part.
