
The TC7WB66CFK,LF is a single supply type logic buffer from Toshiba with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and a maximum supply current of 10uA. The device is available in a surface mount package with a height of 0.7mm and a width of 2mm. It is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7WB66CFK,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WB66CFK,LF technical specifications.
| Height | 0.7mm |
| Independent Circuits | 1 |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC7WB |
| Supply Type | Single |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WB66CFK,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
