Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7WB66CL8X,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WB66CL8X,LF technical specifications.
| Height | 0.5mm |
| Independent Circuits | 1 |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC7WB |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WB66CL8X,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.