Toshiba TC7WB67CL8X,LF technical specifications.
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WB67CL8X,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.